RF Directional Coupler General Purpose 8.2GHz ~ 12.4GHz 20dB Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMWCT1024

DigiKey Part Number
5328-FMWCT1024-ND
Manufacturer
Manufacturer Product Number
FMWCT1024
Description
WG COUPLER WR-90 8.2-12.4 GHZ 20
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 8.2GHz ~ 12.4GHz 20dB Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Coupler Type
Standard
Frequency
8.2GHz ~ 12.4GHz
Coupling Factor
20dB
Applications
General Purpose
Insertion Loss
0.1dB
Power - Max
-
Isolation
-
Return Loss
-
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$1,655.46000$1,655.46
Manufacturers Standard Package