RF ANTENNA 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ Stamped Metal I-PEX Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMSMA1003

DigiKey Part Number
5328-FMSMA1003-ND
Manufacturer
Manufacturer Product Number
FMSMA1003
Description
2400-2500 MHZ, 3.3 DBI, STAMPED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™ Stamped Metal I-PEX Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Stamped Metal
Number of Bands
1
VSWR
2
Return Loss
-
Gain
3.3dBi
Power - Max
1 W
Features
Cable - 40.132mm
Termination
I-PEX
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Solder
Height (Max)
0.430" (10.92mm)
Applications
802.11a/b/g/n/ac, Bluetooth, IoT, ISM, M2M, Wi-Fi, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$7.63000$7.63
10$5.89600$58.96
25$5.46360$136.59
100$4.98780$498.78
250$4.76112$1,190.28
500$4.62446$2,312.23
1,000$4.51198$4,511.98
Manufacturers Standard Package