RF IC Frequency Multiplier General Purpose 950MHz ~ 1.5GHz, 2.85GHz ~ 4.5GHz SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMFX2020

DigiKey Part Number
5328-FMFX2020-ND
Manufacturer
Manufacturer Product Number
FMFX2020
Description
FREQ MULT SMA JACK 2.85-4.5 GHZ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF IC Frequency Multiplier General Purpose 950MHz ~ 1.5GHz, 2.85GHz ~ 4.5GHz SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Function
Frequency Multiplier
Frequency
950MHz ~ 1.5GHz, 2.85GHz ~ 4.5GHz
RF Type
General Purpose
Secondary Attributes
SMA Connectors
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$537.29000$537.29
Manufacturers Standard Package