RF Directional Coupler General Purpose 500MHz ~ 1GHz 3dB Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCP1140

DigiKey Part Number
5328-FMCP1140-ND
Manufacturer
Manufacturer Product Number
FMCP1140
Description
HYBRID SMA 500MHZ-1GHZ 50 W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 500MHz ~ 1GHz 3dB Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Coupler Type
Standard
Frequency
500MHz ~ 1GHz
Coupling Factor
3dB
Applications
General Purpose
Insertion Loss
0.2dB
Power - Max
-
Isolation
25dB
Return Loss
-
Package / Case
Module, SMA Connectors
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$531.97000$531.97
10$452.92500$4,529.25
Manufacturers Standard Package