
FMCP1056 | |
|---|---|
DigiKey Part Number | 5328-FMCP1056-ND |
Manufacturer | |
Manufacturer Product Number | FMCP1056 |
Description | HYBRID PIN 2MHZ-6GHZ 100 W |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2GHz ~ 6GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2GHz ~ 6GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.3dB | |
Power - Max | - | |
Isolation | 18dB | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | Module |

