Parametric Equivalent
Parametric Equivalent

FMC1318316LF-48 | |
|---|---|
DigiKey Part Number | 5328-FMC1318316LF-48-ND |
Manufacturer | |
Manufacturer Product Number | FMC1318316LF-48 |
Description | COAX CABLE SMA TO SMC 4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMC RG-316 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Fairview Microwave | Length 48.0" (1.2m) 4.0' |
Packaging Bag | Cable Type RG-316 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to SMC | Connector Impedance 50 Ohms |
1st Connector SMA Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 3 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Tan |
2nd Connector SMC Plug | Operating Temperature -65°C ~ 165°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMC1318315LF-48 | Fairview Microwave | 0 | 5328-FMC1318315LF-48-ND | $94.54000 | Parametric Equivalent |
| FMC1328315-48 | Fairview Microwave | 0 | 5328-FMC1328315-48-ND | $71.34000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.27000 | $88.27 |



