FMC00436/0001-240 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $240.10000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $234.36000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $101.81000
Datasheet
Cable Assembly Coaxial N-Type to N-Type LMR 600 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMC00436/0001-240

DigiKey Part Number
5328-FMC00436/0001-240-ND
Manufacturer
Manufacturer Product Number
FMC00436/0001-240
Description
COAX CBL N-TYPE TO N-TYPE 24"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type LMR 600 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
24.00" (609.60mm)
Packaging
Bag
Cable Type
LMR 600
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to N-Type
Connector Impedance
50 Ohms
1st Connector
N-Type Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
5.8 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
N-Type Plug
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMC00436-240Fairview Microwave05328-FMC00436-240-ND$240.10000Parametric Equivalent
FMC01026-240Fairview Microwave05328-FMC01026-240-ND$234.36000Parametric Equivalent
LCCA30212-FT2L-com05073-LCCA30212-FT2-ND$101.81000Parametric Equivalent
Available To Order
Factory Stock: 8
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in USD
Bag
QuantityUnit PriceExt Price
1$240.10000$240.10
Manufacturers Standard Package