RF ANTENNA 802.11ax, Bluetooth, Wi-Fi, Zigbee™ Dome RP-SMA Male Pole Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMANOM1059

DigiKey Part Number
5328-FMANOM1059-ND
Manufacturer
Manufacturer Product Number
FMANOM1059
Description
ANTENNA SMA PLUG 2.4 MHZ-7.125 G
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11ax, Bluetooth, Wi-Fi, Zigbee™ Dome RP-SMA Male Pole Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
4.762GHz
Frequency Range
2.4GHz ~ 7.125GHz
Antenna Type
Dome
Number of Bands
1
VSWR
2
Return Loss
-
Gain
6dBi
Power - Max
50 W
Features
Cable - 914.4mm
Termination
RP-SMA Male
Ingress Protection
-
Mounting Type
Pole Mount
Height (Max)
3.150" (80.01mm)
Applications
802.11ax, Bluetooth, Wi-Fi, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 11
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$474.65000$474.65
10$413.45900$4,134.59
25$398.18840$9,954.71
Manufacturers Standard Package