RF Amplifier IC General Purpose 1GHz ~ 4GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAM1070

DigiKey Part Number
5328-FMAM1070-ND
Manufacturer
Manufacturer Product Number
FMAM1070
Description
LOWNOISEAMP 1000MHZ-4GHZ P1DB SM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 1GHz ~ 4GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Frequency
1GHz ~ 4GHz
P1dB
20dBm
Gain
20dB
Noise Figure
0.8dB
RF Type
General Purpose
Voltage - Supply
9V ~ 15V
Current - Supply
120mA
Test Frequency
-
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$1,224.96000$1,224.96
Manufacturers Standard Package