
P6KE350CA | |
|---|---|
DigiKey Part Number | P6KE350CAFSTR-ND - Tape & Reel (TR) P6KE350CAFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE350CA |
Description | TVS DIODE 300VWM 482VC DO15 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 1.3A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | P6KE350CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.52100 | $5.21 |
| 100 | $0.35800 | $35.80 |
| 500 | $0.29100 | $145.50 |
| 1,000 | $0.25900 | $259.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.21700 | $759.50 |
| 7,000 | $0.21000 | $1,470.00 |
| 10,500 | $0.20275 | $2,128.88 |

