
NC7WZ14L6X | |
|---|---|
DigiKey Part Number | NC7WZ14L6XFSTR-ND - Tape & Reel (TR) NC7WZ14L6XFSCT-ND - Cut Tape (CT) NC7WZ14L6XFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZ14L6X |
Description | IC INVERTER 2CH 2-INP 6MICROPAK |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7WZ14L6X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.2V ~ 1.2V | |
Input Logic Level - High | 1.4V ~ 3.6V | |
Max Propagation Delay @ V, Max CL | 4.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroPak | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.15500 | $1.55 |
| 25 | $0.13680 | $3.42 |
| 100 | $0.11690 | $11.69 |
| 250 | $0.10740 | $26.85 |
| 500 | $0.10166 | $50.83 |
| 1,000 | $0.09695 | $96.95 |
| 2,500 | $0.09410 | $235.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08897 | $444.85 |
| 10,000 | $0.08651 | $865.10 |






