NC7SV02P5X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 6,130
Unit Price: $0.16000
Datasheet

Similar


Texas Instruments
In Stock: 15,870
Unit Price: $0.37000
Datasheet
NOR Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SV02P5X

DigiKey Part Number
NC7SV02P5XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7SV02P5X
Description
IC GATE NOR 1CH 2-INP SC70-5
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
NC7SV02P5X Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
3.3ns @ 3V, 30pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SC-70-5
Number of Inputs
2
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
0.9V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
900 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G02GW,125Nexperia USA Inc.6,1301727-3175-1-ND$0.16000Similar
SN74AUC1G02DCKRTexas Instruments15,870296-13167-1-ND$0.37000Similar
Obsolete
This product is no longer manufactured. View Substitutes