MMSZ5250B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1,643
Unit Price: $0.12000
Datasheet

Direct


onsemi
In Stock: 16,823
Unit Price: $0.13000
Datasheet

Direct


onsemi
In Stock: 73,499
Unit Price: $0.16000
Datasheet

Direct


onsemi
In Stock: 666
Unit Price: $0.26000
Datasheet

Similar


onsemi
In Stock: 2,975
Unit Price: $0.32000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 22,827
Unit Price: $0.12000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: $0.03054

Upgrade


Diodes Incorporated
In Stock: 11,907
Unit Price: $0.10000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14,627
Unit Price: $0.28000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.06337
Datasheet

Similar


Diodes Incorporated
In Stock: 28,838
Unit Price: $0.11000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11,971
Unit Price: $0.15000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.05938
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.05448
Datasheet
Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5250B

DigiKey Part Number
MMSZ5250BFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5250B
Description
DIODE ZENER 20V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5250B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 57,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

57,000In Stock
Ships from Rochester Electronics, LLC