MMSZ5240B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 8,010
Unit Price: $0.16000
Datasheet

Direct


onsemi
In Stock: 29,993
Unit Price: $0.15000
Datasheet

Direct


onsemi
In Stock: 98,084
Unit Price: $0.10000
Datasheet

Direct


onsemi
In Stock: 1,954
Unit Price: $0.32000
Datasheet

Direct


onsemi
In Stock: 641
Unit Price: $0.10000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 35,949
Unit Price: $0.13000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.04700
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.06337
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.04175
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.04175
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,681
Unit Price: $0.23000
Datasheet

Similar


Diodes Incorporated
In Stock: 150,107
Unit Price: $0.27000
Datasheet

Similar


Diodes Incorporated
In Stock: 827
Unit Price: $0.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 14,655
Unit Price: $0.15000
Datasheet
Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5240B

DigiKey Part Number
MMSZ5240BFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5240B
Description
DIODE ZENER 10V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes