MMBZ5228B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 7,254
Unit Price: $0.17000
Datasheet

Similar


onsemi
In Stock: 11,990
Unit Price: $0.20000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 5,900
Unit Price: $0.18000
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.06773
Datasheet

Direct


Central Semiconductor Corp
In Stock: 5,240
Unit Price: $0.28000
Datasheet

Upgrade


Comchip Technology
In Stock: 0
Unit Price: $0.06468
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: $0.18000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.64000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 202
Unit Price: $0.47000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.10000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.04712
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.06468
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.03092
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: $0.01575
Datasheet
Zener Diode 3.9 V 350 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5228B

DigiKey Part Number
MMBZ5228BFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5228B
Description
DIODE ZENER 3.9V 350MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 3.9 V 350 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
23 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes