MMBTA14 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 23,797
Unit Price: $0.25000
Datasheet

Similar


onsemi
In Stock: 43,771
Unit Price: $0.16000
Datasheet

Similar


onsemi
In Stock: 15,449
Unit Price: $0.19000
Datasheet

Similar


onsemi
In Stock: 31,676
Unit Price: $0.20000
Datasheet

Similar


onsemi
In Stock: 3,742
Unit Price: $0.44000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,086
Unit Price: $0.73000
Datasheet

Similar


Rohm Semiconductor
In Stock: 91
Unit Price: $0.67000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 81
Unit Price: $0.26000
Datasheet

Similar


Diodes Incorporated
In Stock: 28,817
Unit Price: $0.20000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,226
Unit Price: $0.16000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 153
Unit Price: $0.33000
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 30 V 1.2 A 125MHz 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTA14

DigiKey Part Number
MMBTA14FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBTA14
Description
TRANS NPN DARL 30V 1.2A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 30 V 1.2 A 125MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBTA14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1.2 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 100µA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
20000 @ 100mA, 5V
Power - Max
350 mW
Frequency - Transition
125MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes