
TMP821DR | |
|---|---|
DigiKey Part Number | 296-24768-2-ND - Tape & Reel (TR) 296-24768-1-ND - Cut Tape (CT) 296-24768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP821DR |
Description | IC MOTOR DRIVER 4V-28V 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Parallel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TMP821DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Low Side (2) | |
Interface | Parallel | |
Technology | - | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | - | |
Voltage - Supply | 4V ~ 28V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.75000 | $0.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.51000 | $1,275.00 |
| 5,000 | $0.49767 | $2,488.35 |
| 7,500 | $0.49151 | $3,686.32 |
| 12,500 | $0.48467 | $6,058.38 |
| 17,500 | $0.48067 | $8,411.73 |

