LM78L05ACZX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2,897
Unit Price: $0.32000
Datasheet

Similar


onsemi
In Stock: 1,341
Unit Price: $0.34000
Datasheet

Similar


onsemi
In Stock: 770
Unit Price: $0.35000
Datasheet

Similar


onsemi
In Stock: 1,338
Unit Price: $0.30000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 3,895
Unit Price: $0.29000
Datasheet

Similar


onsemi
In Stock: 4,303
Unit Price: $0.29000
Datasheet

Similar


onsemi
In Stock: 8,918
Unit Price: $0.29000
Datasheet

Similar


onsemi
In Stock: 3,917
Unit Price: $0.29000
Datasheet

Similar


onsemi
In Stock: 7,386
Unit Price: $0.29000
Datasheet

Similar


onsemi
In Stock: 1,506
Unit Price: $0.35000
Datasheet

Similar


onsemi
In Stock: 1,983
Unit Price: $0.35000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.15103
Datasheet

Similar


onsemi
In Stock: 858
Unit Price: $0.33000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM78L05ACZX

DigiKey Part Number
LM78L05ACZXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM78L05ACZX
Description
IC REG LINEAR 5V 100MA TO92-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM78L05ACZX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
5.5 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable