HUFA75639S3ST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $3.69000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 28
Unit Price: $2.30000
Datasheet

Similar


Infineon Technologies
In Stock: 7,012
Unit Price: $3.08000
Datasheet

Similar


IXYS
In Stock: 151
Unit Price: $6.36000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,558
Unit Price: $2.80000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7,200
Unit Price: $2.74000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,024
Unit Price: $2.57000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,233
Unit Price: $2.18000
Datasheet

Similar


Vishay Siliconix
In Stock: 20
Unit Price: $3.10000
Datasheet

Similar


STMicroelectronics
In Stock: 857
Unit Price: $3.53000
Datasheet
N-Channel 100 V 56A (Tc) 200W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 56A (Tc) 200W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

HUFA75639S3ST

DigiKey Part Number
HUFA75639S3STTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HUFA75639S3ST
Description
MOSFET N-CH 100V 56A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 56A (Tc) 200W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
25mOhm @ 56A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
130 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
200W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes