Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 750mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 480 mV @ 750 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSR07540SLT1G | onsemi | 5,790 | 488-NSR07540SLT1GCT-ND | $0.75000 | Direct |
| BAT750-7-F | Diodes Incorporated | 90 | BAT750-FDICT-ND | $0.57000 | Direct |
| BAS40,215 | Nexperia USA Inc. | 0 | 1727-4234-1-ND | $0.19000 | Similar |
| BAS40,235 | Nexperia USA Inc. | 0 | 1727-1206-1-ND | $0.19000 | Similar |
| BAS40-7-F | Diodes Incorporated | 0 | BAS40-FDICT-ND | $0.24000 | Similar |







