FQT13N06TF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 19,025
Unit Price: $1.20000
Datasheet
N-Channel 60 V 2.8A (Tc) 2.1W (Tc) Surface Mount SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQT13N06TF

DigiKey Part Number
FQT13N06TFFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FQT13N06TF
Description
MOSFET N-CH 60V 2.8A SOT223-4
Customer Reference
Detailed Description
N-Channel 60 V 2.8A (Tc) 2.1W (Tc) Surface Mount SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
FQT13N06TF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
140mOhm @ 1.4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.5 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
310 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes