FQB27N25TM-F085 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 6,177
Unit Price: $3.85000
Datasheet
N-Channel 250 V 25.5A (Tc) 417W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 250 V 25.5A (Tc) 417W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

FQB27N25TM-F085

DigiKey Part Number
FQB27N25TM-F085TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FQB27N25TM-F085
Description
MOSFET N-CH 250V 25.5A D2PAK
Customer Reference
Detailed Description
N-Channel 250 V 25.5A (Tc) 417W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
49 nC @ 10 V
Mfr
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
417W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
250 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
TO-263 (D2PAK)
Rds On (Max) @ Id, Vgs
131mOhm @ 25.5A, 10V
Package / Case
Vgs(th) (Max) @ Id
5V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPB600N25N3GATMA1Infineon Technologies6,177IPB600N25N3GATMA1CT-ND$3.85000Similar
Obsolete
This product is no longer manufactured. View Substitutes