
FM93C66LZEMT8 | |
|---|---|
DigiKey Part Number | 2156-FM93C66LZEMT8-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FM93C66LZEMT8 |
Description | IC EEPROM 4KBIT MICROWIRE 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 250 kHz 8-TSSOP |
Datasheet | Datasheet |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 250 kHz |
Packaging Bulk | Write Cycle Time - Word, Page 15ms |
Part Status Active | Voltage - Supply 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 256 x 16 |
| Bulk: | 1318 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | $1.04000 | $299.52 |

