FFD10UP20S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 10,025
Unit Price: $2.13000
Datasheet
Diode 200 V 10A Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 10A Surface Mount TO-252AA
TO-252AA

FFD10UP20S

DigiKey Part Number
FFD10UP20STR-ND - Tape & Reel (TR)
FFD10UP20SCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FFD10UP20S
Description
DIODE STANDARD 200V 10A TO252AA
Customer Reference
Detailed Description
Diode 200 V 10A Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
FFD10UP20S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
20.8 ns
Current - Reverse Leakage @ Vr
100 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-252AA
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes