Diode 600 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES3J

DigiKey Part Number
ES3JTR-ND - Tape & Reel (TR)
ES3JCT-ND - Cut Tape (CT)
ES3JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES3J
Description
DIODE STANDARD 600V 3A DO214AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
ES3J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Factory Stock: 39,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.30200$3.02
100$0.28410$28.41
500$0.24888$124.44
1,000$0.22412$224.12
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.17372$521.16
6,000$0.17200$1,032.00
9,000$0.16869$1,518.21
15,000$0.16544$2,481.60
Manufacturers Standard Package