BZX84C5V6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 7,196
Unit Price: $0.22000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.16000
Datasheet

Similar


onsemi
In Stock: 4,321
Unit Price: $0.16000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.17000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 395
Unit Price: $0.19000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.69000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.13000
Datasheet

Similar


Diodes Incorporated
In Stock: 36,353
Unit Price: $0.26000
Datasheet

Similar


Diotec Semiconductor
In Stock: 2,227
Unit Price: $0.17000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 6,496
Unit Price: $0.67000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: $0.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,564
Unit Price: $0.49000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.06773
Datasheet

Similar


Central Semiconductor Corp
In Stock: 10,700
Unit Price: $0.42000
Datasheet
Zener Diode 5.6 V 350 mW ±7% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C5V6

DigiKey Part Number
BZX84C5V6FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C5V6
Description
DIODE ZENER 5.6V 350MW SOT23
Customer Reference
Detailed Description
Zener Diode 5.6 V 350 mW ±7% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BZX84C5V6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±7%
Supplier Device Package
SOT-23-3
Power - Max
350 mW
Base Product Number
Impedance (Max) (Zzt)
40 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C5V6ET3Gonsemi7,196BZX84C5V6ET3GOSCT-ND$0.22000Similar
BZX84C5V6LT1Gonsemi0BZX84C5V6LT1GOSCT-ND$0.16000Similar
BZX84C5V6LT3Gonsemi4,321BZX84C5V6LT3GOSCT-ND$0.16000Similar
SZBZX84C5V6LT1Gonsemi0SZBZX84C5V6LT1GOSCT-ND$0.17000Similar
BZX84C5V6-7-FDiodes Incorporated395BZX84C5V6-FDICT-ND$0.19000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes