74VHC14MX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,782
Unit Price: $0.36000
Datasheet

Direct


STMicroelectronics
In Stock: 691
Unit Price: $0.68000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 23,632
Unit Price: $0.88000
Datasheet

Direct


Texas Instruments
In Stock: 19,985
Unit Price: $0.42000
Datasheet

Direct


Texas Instruments
In Stock: 4,860
Unit Price: $0.60000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 4,876
Unit Price: $0.28000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.10878
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 10,474
Unit Price: $0.33000
Datasheet

Upgrade


Texas Instruments
In Stock: 16,642
Unit Price: $2.30000
Datasheet

Upgrade


Texas Instruments
In Stock: 5,531
Unit Price: $0.50000
Datasheet

Similar


Texas Instruments
In Stock: 2,562
Unit Price: $0.66000
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC14MX

DigiKey Part Number
74VHC14MXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHC14MX
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74VHC14MX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes