


ADR381ARTZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADR381ARTZ-R2TR-ND - Tape & Reel (TR) 505-ADR381ARTZ-R2CT-ND - Cut Tape (CT) 505-ADR381ARTZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR381ARTZ-R2 |
Description | IC VREF SERIES 0.24% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.24% 5 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR381ARTZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 5 mA | |
Tolerance | ±0.24% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 5µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.8V ~ 18V | |
Current - Supply | 140µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.80000 | $3.80 |
| 10 | $2.87100 | $28.71 |
| 25 | $2.63760 | $65.94 |
| 100 | $2.38100 | $238.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.25872 | $564.68 |
| 500 | $2.18496 | $1,092.48 |
| 750 | $2.14804 | $1,611.03 |
| 1,250 | $2.10711 | $2,633.89 |
| 1,750 | $2.08319 | $3,645.58 |
| 2,500 | $2.06020 | $5,150.50 |



