SS26 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 15,990
Unit Price: $0.38000
Datasheet

Similar


onsemi
In Stock: 27,463
Unit Price: $0.34000
Datasheet

Similar


Diodes Incorporated
In Stock: 10,079
Unit Price: $0.32000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,786
Unit Price: $0.35000
Datasheet

Similar


Diodes Incorporated
In Stock: 19,130
Unit Price: $0.33000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,800
Unit Price: $0.27000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,665
Unit Price: $0.38000
Datasheet

Similar


Diodes Incorporated
In Stock: 18,971
Unit Price: $0.28000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6,160
Unit Price: $0.42000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,876
Unit Price: $0.50000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.12500
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.12500
Datasheet

Similar


Diodes Incorporated
In Stock: 26,470
Unit Price: $0.46000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.47384
Datasheet
Diode 60 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS26

DigiKey Part Number
SS26FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS26
Description
DIODE SCHOTTKY 60V 2A DO214AA
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes