
SMCJ100A | |
|---|---|
DigiKey Part Number | SMCJ100AFSTR-ND - Tape & Reel (TR) SMCJ100AFSCT-ND - Cut Tape (CT) SMCJ100AFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ100A |
Description | TVS DIODE 100VWM 162VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 10 | $0.63600 | $6.36 |
| 100 | $0.41400 | $41.40 |
| 500 | $0.31832 | $159.16 |
| 1,000 | $0.28749 | $287.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.24830 | $744.90 |
| 6,000 | $0.22857 | $1,371.42 |
| 9,000 | $0.21851 | $1,966.59 |
| 15,000 | $0.20722 | $3,108.30 |
| 21,000 | $0.20053 | $4,211.13 |
| 30,000 | $0.19403 | $5,820.90 |

