SB540 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 32
Unit Price: $51.89000
Datasheet

Similar


Diotec Semiconductor
In Stock: 3,850
Unit Price: $0.47000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14,149
Unit Price: $0.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,910
Unit Price: $0.80000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.37434
Datasheet

Similar


Comchip Technology
In Stock: 5,612
Unit Price: $1.17000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.17127
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2,809
Unit Price: $0.55000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.17124
Datasheet
Diode 40 V 5A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB540

DigiKey Part Number
SB540FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SB540
Description
DIODE SCHOTTKY 40V 5A DO201AD
Customer Reference
Detailed Description
Diode 40 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
500pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes