
NZT7053 | |
|---|---|
DigiKey Part Number | NZT7053TR-ND - Tape & Reel (TR) NZT7053CT-ND - Cut Tape (CT) NZT7053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZT7053 |
Description | TRANS NPN DARL 100V 1.5A SOT-223 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 1.5 A 200MHz 1 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | NZT7053 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 200nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 1A, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.49700 | $4.97 |
| 100 | $0.32090 | $32.09 |
| 500 | $0.24510 | $122.55 |
| 1,000 | $0.22065 | $220.65 |
| 2,000 | $0.20007 | $400.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.18275 | $731.00 |
| 8,000 | $0.16817 | $1,345.36 |
| 12,000 | $0.16075 | $1,929.00 |
| 20,000 | $0.15241 | $3,048.20 |
| 28,000 | $0.14747 | $4,129.16 |
| 40,000 | $0.14688 | $5,875.20 |


