MMSZ4684 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 129,013
Unit Price: $0.11000
Datasheet

Direct


onsemi
In Stock: 74,931
Unit Price: $0.13000
Datasheet

Direct


onsemi
In Stock: 56,626
Unit Price: $0.17000
Datasheet

Direct


onsemi
In Stock: 4,046
Unit Price: $0.16000
Datasheet

Direct


onsemi
In Stock: 52,442
Unit Price: $0.28000
Datasheet

Direct


onsemi
In Stock: 50,407
Unit Price: $0.27000
Datasheet

Direct


Diodes Incorporated
In Stock: 227,789
Unit Price: $0.10000
Datasheet

Direct


Diodes Incorporated
In Stock: 262
Unit Price: $0.10000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 34,355
Unit Price: $0.10000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2,790
Unit Price: $0.17000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,592
Unit Price: $0.12000
Datasheet

Similar


Diodes Incorporated
In Stock: 39,586
Unit Price: $0.27000
Datasheet

Similar


Diodes Incorporated
In Stock: 35,339
Unit Price: $0.22000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.20000
Datasheet
Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ4684

DigiKey Part Number
MMSZ4684TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ4684
Description
DIODE ZENER 3.3V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
7.5 µA @ 1.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes