MMBZ5235B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 24,987
Unit Price: $0.17000
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.25389
Datasheet

Direct


Central Semiconductor Corp
In Stock: 8,373
Unit Price: $0.37000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 10,109
Unit Price: $0.15000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: $0.03227
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,970
Unit Price: $0.24000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.08900
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.12000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.04712
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.06468
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.03092
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: $0.01575
Datasheet
Zener Diode 6.8 V 350 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5235B

DigiKey Part Number
MMBZ5235BFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5235B
Description
DIODE ZENER 6.8V 350MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 6.8 V 350 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes