MMBD1403A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4,402
Unit Price: $0.32000
Datasheet

Similar


Panjit International Inc.
In Stock: 4,704
Unit Price: $0.17000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.11142
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.26346
Datasheet

Similar


Central Semiconductor Corp
In Stock: 4,673
Unit Price: $1.14000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.16000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.16000
Datasheet
Diode Array 1 Pair Series Connection 175 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD1403A

DigiKey Part Number
MMBD1403ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBD1403A
Description
DIODE ARR GP 175V 200MA SOT23-3
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 175 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
175 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 175 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 22,170 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

22,170In Stock
Ships from Flip Electronics