
FUSB301ATMX | |
|---|---|
DigiKey Part Number | FUSB301ATMXTR-ND - Tape & Reel (TR) FUSB301ATMXCT-ND - Cut Tape (CT) FUSB301ATMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FUSB301ATMX |
Description | IC USB TYPE C CTLR PROGR 12TMLP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB Controller I2C, USB Interface 12-UTMLP (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | FUSB301ATMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C, USB | |
Standards | - | |
Voltage - Supply | 2.8V ~ 5.5V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-UTMLP (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.51000 | $5.10 |
| 25 | $0.45760 | $11.44 |
| 100 | $0.40060 | $40.06 |
| 250 | $0.37336 | $93.34 |
| 500 | $0.35694 | $178.47 |
| 1,000 | $0.34342 | $343.42 |
| 2,500 | $0.32915 | $822.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.32056 | $1,602.80 |
| 10,000 | $0.31348 | $3,134.80 |
| 15,000 | $0.30993 | $4,648.95 |
| 25,000 | $0.30601 | $7,650.25 |




