FDY2000PZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 11,706
Unit Price: $0.69000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,178
Unit Price: $0.49000
Datasheet
Mosfet Array 20V 350mA 446mW Surface Mount SOT-563F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 20V 350mA 446mW Surface Mount SOT-563F
Brushless DC Motor Control | Datasheet Preview

FDY2000PZ

DigiKey Part Number
FDY2000PZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDY2000PZ
Description
MOSFET 2P-CH 20V 0.35A SOT563F
Customer Reference
Detailed Description
Mosfet Array 20V 350mA 446mW Surface Mount SOT-563F
Datasheet
 Datasheet
EDA/CAD Models
FDY2000PZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
350mA
Rds On (Max) @ Id, Vgs
1.2Ohm @ 350mA, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.4nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
100pF @ 10V
Power - Max
446mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 87,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

87,000In Stock
Ships from Flip Electronics