



FDD8647L | |
|---|---|
DigiKey Part Number | FDD8647LTR-ND - Tape & Reel (TR) FDD8647LCT-ND - Cut Tape (CT) FDD8647LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD8647L |
Description | MOSFET N-CH 40V 14A/42A DPAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 14A (Ta), 42A (Tc) 3.1W (Ta), 43W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FDD8647L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1640 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 43W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.91000 | $1.91 |
| 10 | $1.21500 | $12.15 |
| 100 | $0.82010 | $82.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.25300 | $12.53 |
| 100 | $0.84550 | $84.55 |
| 500 | $0.67094 | $335.47 |
| 1,000 | $0.61479 | $614.79 |

