
FDC6324L | |
|---|---|
DigiKey Part Number | FDC6324LTR-ND - Tape & Reel (TR) FDC6324LCT-ND - Cut Tape (CT) FDC6324LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC6324L |
Description | IC PWR SWITCH P-CH 1:1 SUPERSOT6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A SuperSOT™-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 20V | |
Voltage - Supply (Vcc/Vdd) | 1.5V ~ 8V | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SuperSOT™-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.39500 | $3.95 |
| 25 | $0.35360 | $8.84 |
| 100 | $0.30780 | $30.78 |
| 250 | $0.28604 | $71.51 |
| 500 | $0.27292 | $136.46 |
| 1,000 | $0.26212 | $262.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.24878 | $746.34 |
| 6,000 | $0.24225 | $1,453.50 |
| 9,000 | $0.23898 | $2,150.82 |
| 15,000 | $0.23536 | $3,530.40 |
| 21,000 | $0.23324 | $4,898.04 |
| 30,000 | $0.23121 | $6,936.30 |











