BZX85C5V1-T50A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 39,926
Unit Price: $0.26000
Datasheet

Similar


onsemi
In Stock: 59,229
Unit Price: $0.16000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.80000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 22,168
Unit Price: $0.78000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.11080
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.15644
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.91259
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.19080
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $7.74624
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.15463
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,958
Unit Price: $0.32000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,991
Unit Price: $0.29000
Datasheet
Zener Diode 5.1 V 1 W ±6% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85C5V1-T50A

DigiKey Part Number
BZX85C5V1-T50ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX85C5V1-T50A
Description
DIODE ZENER 5.1V 1W DO41
Customer Reference
Detailed Description
Zener Diode 5.1 V 1 W ±6% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
1 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable