BZX84C10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $0.16000
Datasheet

Similar


onsemi
In Stock: 147,416
Unit Price: $0.17000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 18,183
Unit Price: $0.17000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.64000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10,000
Unit Price: $0.13000
Datasheet

Similar


Diodes Incorporated
In Stock: 18,535
Unit Price: $0.26000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.02441
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2,990
Unit Price: $0.48000
Datasheet

Similar


Panjit International Inc.
In Stock: 6,329
Unit Price: $0.11000
Datasheet

Similar


Diodes Incorporated
In Stock: 7,724
Unit Price: $0.18000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.06773
Datasheet

Similar


Central Semiconductor Corp
In Stock: 1,271
Unit Price: $0.33000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,240
Unit Price: $0.14000
Datasheet
Zener Diode 10 V 350 mW ±6% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C10

DigiKey Part Number
BZX84C10FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C10
Description
DIODE ZENER 10V 350MW SOT23
Customer Reference
Detailed Description
Zener Diode 10 V 350 mW ±6% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BZX84C10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
350 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes