
74LCX125MTCX | |
|---|---|
DigiKey Part Number | 74LCX125MTCXTR-ND - Tape & Reel (TR) 74LCX125MTCXCT-ND - Cut Tape (CT) 74LCX125MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX125MTCX |
Description | IC BUFF NON-INVERT 3.6V 14-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX125MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.19400 | $1.94 |
| 25 | $0.17160 | $4.29 |
| 100 | $0.14750 | $14.75 |
| 250 | $0.13588 | $33.97 |
| 500 | $0.12890 | $64.45 |
| 1,000 | $0.12315 | $123.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.11707 | $292.68 |
| 5,000 | $0.11341 | $567.05 |











