
100833 | |
|---|---|
DigiKey Part Number | 4301-100833-ND |
Manufacturer | |
Manufacturer Product Number | 100833 |
Description | PUREFIL 3D FILAMENT GREEN TRANSP |
Customer Reference | |
Detailed Description | 3D Printing Filament Transparent (Green) TPU (Thermoplastic Polyurethane) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fabru GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filament Material | TPU (Thermoplastic Polyurethane) | |
Color | Transparent (Green) | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | - | |
Flex Strength | 38Mpa | |
Density | 1.17g/cm³ | |
Operating Temperature | 195°C ~ 235°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.34000 | $70.34 |
| 10 | $62.40000 | $624.00 |
| 25 | $59.49680 | $1,487.42 |
| 50 | $57.39140 | $2,869.57 |
| 100 | $55.36050 | $5,536.05 |

