Linear Actuator Round Cylinder Double Acting 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F-2500D02-03A

DigiKey Part Number
5030-F-2500D02-03A-ND
Manufacturer
Manufacturer Product Number
F-2500D02-03A
Description
2-1/2" BORE 3" STROKE ROUNDBODY
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Linear Actuator Round Cylinder Double Acting 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fabco-Air Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Linear Actuator
Construction
Round Cylinder
Stroke Length
3.000" (76.20mm)
Operation
Double Acting
Operating Pressure
250 PSI (17.24 bar)
Connection Method
NPTF1/4
Features
-
Shaft Detail
External Thread 1/2-20 UNF
Operating Temperature
-23°C ~ 74°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$201.34000$201.34
10$179.27300$1,792.73
25$171.16520$4,279.13
50$165.27380$8,263.69
Manufacturers Standard Package