
F-1500D01-03A | |
|---|---|
DigiKey Part Number | 5030-F-1500D01-03A-ND |
Manufacturer | |
Manufacturer Product Number | F-1500D01-03A |
Description | 1-1/2" BORE 3" STROKE ROUNDBODY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Round Cylinder Double Acting 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fabco-Air Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Construction | Round Cylinder | |
Stroke Length | 3.000" (76.20mm) | |
Operation | Double Acting | |
Operating Pressure | 250 PSI (17.24 bar) | |
Connection Method | NPTF1/8 | |
Features | - | |
Shaft Detail | External Thread 7/16-20 UNF | |
Operating Temperature | -23°C ~ 74°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.40000 | $84.40 |
| 10 | $75.15800 | $751.58 |
| 25 | $71.76280 | $1,794.07 |
| 50 | $69.29480 | $3,464.74 |
| 100 | $66.91040 | $6,691.04 |

