Linear Actuator Round Cylinder Double Acting 1.000" (25.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F-2000D02-01A

DigiKey Part Number
5030-F-2000D02-01A-ND
Manufacturer
Manufacturer Product Number
F-2000D02-01A
Description
2" BORE 1" STROKE ROUNDBODY PNEU
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Linear Actuator Round Cylinder Double Acting 1.000" (25.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fabco-Air Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Linear Actuator
Construction
Round Cylinder
Stroke Length
1.000" (25.40mm)
Operation
Double Acting
Operating Pressure
250 PSI (17.24 bar)
Connection Method
NPTF1/4
Features
-
Shaft Detail
External Thread 1/2-20 UNF
Operating Temperature
-23°C ~ 74°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$136.52000$136.52
10$121.56100$1,215.61
25$116.06680$2,901.67
50$112.07360$5,603.68
Manufacturers Standard Package