
MIF600R12E3TL-BP | |
|---|---|
DigiKey Part Number | 353-MIF600R12E3TL-BP-ND |
Manufacturer | |
Manufacturer Product Number | MIF600R12E3TL-BP |
Description | IGBT MODULE 1200V 600A 3.26KW E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Half Bridge 1200 V 600 A 3260 W Chassis Mount E3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 600 A | |
Power - Max | 3260 W | |
Vce(on) (Max) @ Vge, Ic | 1.5V @ 15V, 600A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 44000 pF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | E3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $168.18750 | $672.75 |

