
SICW080N120H-BP | |
|---|---|
DigiKey Part Number | 353-SICW080N120H-BP-ND |
Manufacturer | |
Manufacturer Product Number | SICW080N120H-BP |
Description | SIC MOSFET,TO-247AB |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 33A (Tc) 224W (Tc) Through Hole TO-247AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 15A, 20V | |
Vgs(th) (Max) @ Id | 4.5V @ 20mA | |
Gate Charge (Qg) (Max) @ Vgs | 131 nC @ 20 V | |
Vgs (Max) | +25V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2644 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 224W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AB | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $3.88750 | $6,997.50 |

