Tweezers Anti-Magnetic Pointed Very Fine 5.50" (139.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-S-SE

DigiKey Part Number
2827-SS-S-SE-ND
Manufacturer
Manufacturer Product Number
SS-S-SE
Description
TWEEZERS - 1 STAR STRAIGHT SLIM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic Pointed Very Fine 5.50" (139.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Features
Anti-Magnetic
Tip Style
Pointed
Tip Type
Very Fine
Tip Shape
Straight
Length - Overall
5.50" (139.7mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$8.62000$8.62
5$7.98400$39.92
12$7.66083$91.93
36$7.27361$261.85
Manufacturers Standard Package