
7275E | |
|---|---|
DigiKey Part Number | 2827-7275E-ND |
Manufacturer | |
Manufacturer Product Number | 7275E |
Description | CUTTERS - 50 ANGULATED HEAD - B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tip (Oblique) Cutter Angled, 50° Flush 4.75" (120.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip (Oblique) | |
Shape | Angled, 50° | |
Cut Edge | Flush | |
Length - Overall | 4.75" (120.7mm) | |
Features | - | |
Capacity | 0.025 ~ 0.457mm | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $167.85000 | $167.85 |
| 5 | $155.58200 | $777.91 |
| 10 | $150.58300 | $1,505.83 |
| 25 | $144.22400 | $3,605.60 |



